10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32EC71H106KA03K

DigiKey Part Number
490-14535-2-ND - Tape & Reel (TR)
490-14535-1-ND - Cut Tape (CT)
490-14535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32EC71H106KA03K
Description
CAP CER 10UF 50V X7S 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32EC71H106KA03K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,14,102
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.14000₹80.14
10₹50.22700₹502.27
50₹39.02620₹1,951.31
100₹35.47590₹3,547.59
500₹29.48032₹14,740.16
1,000₹27.62779₹27,627.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹25.34496₹1,01,379.84
8,000₹24.05480₹1,92,438.40
12,000₹23.76313₹2,85,157.56
20,000₹23.17797₹4,63,559.40
28,000₹22.83576₹6,39,401.28
40,000₹22.50647₹9,00,258.80
Manufacturers Standard Package