
GCM32ER71H475MA55L | |
|---|---|
DigiKey Part Number | 490-GCM32ER71H475MA55LTR-ND - Tape & Reel (TR) 490-GCM32ER71H475MA55LCT-ND - Cut Tape (CT) 490-GCM32ER71H475MA55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H475MA55L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H475MA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.60400 | ₹396.04 |
| 50 | ₹30.08040 | ₹1,504.02 |
| 100 | ₹27.17300 | ₹2,717.30 |
| 500 | ₹22.24350 | ₹11,121.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.12818 | ₹20,128.18 |
| 2,000 | ₹18.91164 | ₹37,823.28 |
| 3,000 | ₹18.30266 | ₹54,907.98 |
| 5,000 | ₹17.62744 | ₹88,137.20 |
| 7,000 | ₹17.23275 | ₹1,20,629.25 |
| 10,000 | ₹16.85306 | ₹1,68,530.60 |