
GCQ1555C1H140GB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H140GB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H140GB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H140GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H140GB01D |
Description | CAP CER 14PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H140GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.25700 | ₹142.57 |
| 50 | ₹10.25040 | ₹512.52 |
| 100 | ₹9.03900 | ₹903.90 |
| 500 | ₹7.00014 | ₹3,500.07 |
| 1,000 | ₹6.37113 | ₹6,371.13 |
| 2,500 | ₹5.70746 | ₹14,268.65 |
| 5,000 | ₹5.30825 | ₹26,541.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.83738 | ₹48,373.80 |
| 20,000 | ₹4.57469 | ₹91,493.80 |
| 30,000 | ₹4.44311 | ₹1,33,293.30 |
| 50,000 | ₹4.29731 | ₹2,14,865.50 |
| 70,000 | ₹4.21207 | ₹2,94,844.90 |
| 1,00,000 | ₹4.13007 | ₹4,13,007.00 |