
GCQ1555C1H1R8WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R8WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R8WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R8WB01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.19600 | ₹191.96 |
| 50 | ₹14.03380 | ₹701.69 |
| 100 | ₹12.44960 | ₹1,244.96 |
| 500 | ₹9.80316 | ₹4,901.58 |
| 1,000 | ₹8.98499 | ₹8,984.99 |
| 2,500 | ₹8.12284 | ₹20,307.10 |
| 5,000 | ₹7.60360 | ₹38,018.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.93381 | ₹59,338.10 |
| 20,000 | ₹5.62946 | ₹1,12,589.20 |
| 30,000 | ₹5.47701 | ₹1,64,310.30 |
| 50,000 | ₹5.30804 | ₹2,65,402.00 |
| 70,000 | ₹5.20924 | ₹3,64,646.80 |
| 1,00,000 | ₹5.11419 | ₹5,11,419.00 |