2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H2R4CB01D

DigiKey Part Number
490-17451-2-ND - Tape & Reel (TR)
490-17451-1-ND - Cut Tape (CT)
490-17451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H2R4CB01D
Description
CAP CER 2.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H2R4CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,420
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.26900₹72.69
50₹5.05060₹252.53
100₹4.38910₹438.91
500₹3.27270₹1,636.35
1,000₹2.92977₹2,929.77
2,500₹2.56821₹6,420.53
5,000₹2.35052₹11,752.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.10973₹21,097.30
20,000₹1.96688₹39,337.60
30,000₹1.89534₹56,860.20
50,000₹1.81610₹90,805.00
70,000₹1.76979₹1,23,885.30
1,00,000₹1.72525₹1,72,525.00
Manufacturers Standard Package