36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H360JB01D

DigiKey Part Number
490-17459-2-ND - Tape & Reel (TR)
490-17459-1-ND - Cut Tape (CT)
490-17459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H360JB01D
Description
CAP CER 36PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H360JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.22500₹92.25
50₹6.50440₹325.22
100₹5.68430₹568.43
500₹4.30520₹2,152.60
1,000₹3.88120₹3,881.20
2,500₹3.43484₹8,587.10
5,000₹3.16590₹15,829.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.87050₹28,705.00
20,000₹2.81804₹56,360.80
30,000₹2.72513₹81,753.90
50,000₹2.62220₹1,31,110.00
70,000₹2.59419₹1,81,593.30
Manufacturers Standard Package