
GCQ1555C1H8R8BB01D | |
|---|---|
DigiKey Part Number | 490-17521-2-ND - Tape & Reel (TR) 490-17521-1-ND - Cut Tape (CT) 490-17521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H8R8BB01D |
Description | CAP CER 8.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H8R8BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.04600 | ₹130.46 |
| 50 | ₹9.37460 | ₹468.73 |
| 100 | ₹8.25630 | ₹825.63 |
| 500 | ₹6.38138 | ₹3,190.69 |
| 1,000 | ₹5.80269 | ₹5,802.69 |
| 2,500 | ₹5.19195 | ₹12,979.88 |
| 5,000 | ₹4.82461 | ₹24,123.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.23568 | ₹42,356.80 |
| 20,000 | ₹4.01240 | ₹80,248.00 |
| 30,000 | ₹3.89263 | ₹1,16,778.90 |
| 50,000 | ₹3.84840 | ₹1,92,420.00 |