
GCQ1555C1HR47CB01D | |
|---|---|
DigiKey Part Number | 490-17552-2-ND - Tape & Reel (TR) 490-17552-1-ND - Cut Tape (CT) 490-17552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR47CB01D |
Description | CAP CER 0.47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR47CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.69100 | ₹96.91 |
| 50 | ₹6.87720 | ₹343.86 |
| 100 | ₹6.01980 | ₹601.98 |
| 500 | ₹4.57170 | ₹2,285.85 |
| 1,000 | ₹4.12721 | ₹4,127.21 |
| 2,500 | ₹3.65848 | ₹9,146.20 |
| 5,000 | ₹2.99630 | ₹14,981.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.10973 | ₹21,097.30 |