
RCE5C2E121J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C2E121J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2E121J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2E121J1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹42.12000 | ₹421.20 |
| 50 | ₹32.22380 | ₹1,611.19 |
| 100 | ₹29.14860 | ₹2,914.86 |
| 500 | ₹23.98234 | ₹11,991.17 |
| 1,000 | ₹22.38328 | ₹22,383.28 |
| 2,500 | ₹20.69698 | ₹51,742.45 |
| 5,000 | ₹19.68014 | ₹98,400.70 |