1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1C1R2CB01L

DigiKey Part Number
490-GJM0225C1C1R2CB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1C1R2CB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1C1R2CB01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1C1R2CB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
50₹1.95700₹97.85
100₹1.67730₹167.73
500₹1.19278₹596.39
1,000₹1.04462₹1,044.62
2,500₹0.89011₹2,225.28
5,000₹0.79693₹3,984.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₹0.70230₹28,092.00
80,000₹0.49542₹39,633.60
1,20,000₹0.47390₹56,868.00
2,00,000₹0.47275₹94,550.00
Manufacturers Standard Package