
GJM0225C1C220GB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C220GB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C220GB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C220GB01L |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C220GB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.80200 | ₹190.10 |
| 100 | ₹3.28950 | ₹328.95 |
| 500 | ₹2.41538 | ₹1,207.69 |
| 1,000 | ₹2.14701 | ₹2,147.01 |
| 2,500 | ₹1.86521 | ₹4,663.02 |
| 5,000 | ₹1.69580 | ₹8,479.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹1.30917 | ₹52,366.80 |
| 80,000 | ₹1.23385 | ₹98,708.00 |
| 1,20,000 | ₹1.19614 | ₹1,43,536.80 |
| 2,00,000 | ₹1.15433 | ₹2,30,866.00 |
| 2,80,000 | ₹1.12990 | ₹3,16,372.00 |
| 4,00,000 | ₹1.10639 | ₹4,42,556.00 |