
GJM0225C1E5R0BB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E5R0BB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1E5R0BB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E5R0BB01L |
Description | CAP CER 5PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E5R0BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.29880 | ₹164.94 |
| 100 | ₹2.84220 | ₹284.22 |
| 500 | ₹2.07246 | ₹1,036.23 |
| 1,000 | ₹1.83670 | ₹1,836.70 |
| 2,500 | ₹1.58789 | ₹3,969.72 |
| 5,000 | ₹1.43842 | ₹7,192.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹1.09964 | ₹43,985.60 |
| 80,000 | ₹1.03333 | ₹82,666.40 |
| 1,20,000 | ₹1.00013 | ₹1,20,015.60 |
| 2,00,000 | ₹0.96333 | ₹1,92,666.00 |
| 2,80,000 | ₹0.94182 | ₹2,63,709.60 |
| 4,00,000 | ₹0.92114 | ₹3,68,456.00 |