11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E110JB01D

DigiKey Part Number
490-GJM0335C1E110JB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E110JB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E110JB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E110JB01D
Description
CAP CER 11PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E110JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
50₹1.91960₹95.98
100₹1.64010₹164.01
500₹1.16482₹582.41
1,000₹1.02039₹1,020.39
2,500₹0.86849₹2,171.22
5,000₹0.77736₹3,886.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.50488₹7,573.20
30,000₹0.49938₹14,981.40
45,000₹0.49656₹22,345.20
75,000₹0.48587₹36,440.25
1,05,000₹0.46963₹49,311.15
1,50,000₹0.45401₹68,101.50
1,80,000₹0.44661₹80,389.80
Manufacturers Standard Package