
GJM0335C1E180JB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E180JB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E180JB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E180JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E180JB01D |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E180JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 50 | ₹1.71460 | ₹85.73 |
| 100 | ₹1.46300 | ₹146.30 |
| 500 | ₹1.03250 | ₹516.25 |
| 1,000 | ₹0.90111 | ₹901.11 |
| 2,500 | ₹0.76450 | ₹1,911.25 |
| 5,000 | ₹0.68212 | ₹3,410.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.59260 | ₹8,889.00 |
| 30,000 | ₹0.54216 | ₹16,264.80 |
| 45,000 | ₹0.51693 | ₹23,261.85 |
| 75,000 | ₹0.48900 | ₹36,675.00 |
| 1,05,000 | ₹0.47267 | ₹49,630.35 |
| 1,50,000 | ₹0.45698 | ₹68,547.00 |
| 1,80,000 | ₹0.44954 | ₹80,917.20 |
| 3,60,000 | ₹0.42452 | ₹1,52,827.20 |
| 3,75,000 | ₹0.42319 | ₹1,58,696.25 |