1.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R3WB01D

DigiKey Part Number
490-17789-2-ND - Tape & Reel (TR)
490-17789-1-ND - Cut Tape (CT)
490-17789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R3WB01D
Description
CAP CER 1.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R3WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,33,820
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.93900₹49.39
50₹3.39200₹169.60
100₹2.92600₹292.60
500₹2.13768₹1,068.84
1,000₹1.89820₹1,898.20
2,500₹1.64529₹4,113.22
5,000₹1.49321₹7,466.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.33200₹19,980.00
30,000₹1.23857₹37,157.10
45,000₹1.19181₹53,631.45
75,000₹1.13999₹85,499.25
1,05,000₹1.10971₹1,16,519.55
1,50,000₹1.08058₹1,62,087.00
1,80,000₹1.06678₹1,92,020.40
3,60,000₹1.02030₹3,67,308.00
3,75,000₹1.01784₹3,81,690.00
Manufacturers Standard Package