1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R8BB01J

DigiKey Part Number
GJM0335C1E1R8BB01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0335C1E1R8BB01J
Description
CAP CER 1.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R8BB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹0.74400₹37,200.00
Manufacturers Standard Package