
GJM0335C1E270GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E270GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E270GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E270GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E270GB01D |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E270GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.44780 | ₹172.39 |
| 100 | ₹2.97260 | ₹297.26 |
| 500 | ₹2.17124 | ₹1,085.62 |
| 1,000 | ₹1.92615 | ₹1,926.15 |
| 2,500 | ₹1.66803 | ₹4,170.07 |
| 5,000 | ₹1.51260 | ₹7,563.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.88614 | ₹13,292.10 |
| 30,000 | ₹0.81749 | ₹24,524.70 |
| 45,000 | ₹0.78311 | ₹35,239.95 |
| 75,000 | ₹0.74504 | ₹55,878.00 |
| 1,05,000 | ₹0.72279 | ₹75,892.95 |
| 1,50,000 | ₹0.70140 | ₹1,05,210.00 |