
GJM0335C1E2R6BB01D | |
|---|---|
DigiKey Part Number | 490-17226-2-ND - Tape & Reel (TR) 490-17226-1-ND - Cut Tape (CT) 490-17226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R6BB01D |
Description | CAP CER 2.6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 50 | ₹2.25520 | ₹112.76 |
| 100 | ₹1.92900 | ₹192.90 |
| 500 | ₹1.38102 | ₹690.51 |
| 1,000 | ₹1.21421 | ₹1,214.21 |
| 2,500 | ₹1.03884 | ₹2,597.10 |
| 5,000 | ₹0.93335 | ₹4,666.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.70293 | ₹10,543.95 |
| 30,000 | ₹0.69585 | ₹20,875.50 |
| 45,000 | ₹0.69214 | ₹31,146.30 |
| 75,000 | ₹0.68654 | ₹51,490.50 |
| 1,05,000 | ₹0.66559 | ₹69,886.95 |
| 1,50,000 | ₹0.64543 | ₹96,814.50 |
| 1,80,000 | ₹0.63589 | ₹1,14,460.20 |
| 3,60,000 | ₹0.62729 | ₹2,25,824.40 |