
GJM0335C1E2R7WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E2R7WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E2R7WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E2R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R7WB01D |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.06300 | ₹203.15 |
| 100 | ₹3.51310 | ₹351.31 |
| 500 | ₹2.59616 | ₹1,298.08 |
| 1,000 | ₹2.31381 | ₹2,313.81 |
| 2,500 | ₹2.01766 | ₹5,044.15 |
| 5,000 | ₹1.83931 | ₹9,196.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.61864 | ₹24,279.60 |
| 30,000 | ₹1.51058 | ₹45,317.40 |
| 45,000 | ₹1.45648 | ₹65,541.60 |
| 75,000 | ₹1.39654 | ₹1,04,740.50 |
| 1,05,000 | ₹1.36149 | ₹1,42,956.45 |
| 1,50,000 | ₹1.32780 | ₹1,99,170.00 |
| 1,80,000 | ₹1.31183 | ₹2,36,129.40 |
| 3,60,000 | ₹1.25806 | ₹4,52,901.60 |
| 3,75,000 | ₹1.25521 | ₹4,70,703.75 |