4.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E4R5BB01D

DigiKey Part Number
490-17245-2-ND - Tape & Reel (TR)
490-17245-1-ND - Cut Tape (CT)
490-17245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E4R5BB01D
Description
CAP CER 4.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E4R5BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,342
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
50₹2.79560₹139.78
100₹2.39490₹239.49
500₹1.73698₹868.49
1,000₹1.53477₹1,534.77
2,500₹1.32212₹3,305.30
5,000₹1.11674₹5,583.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.70293₹10,543.95
30,000₹0.69585₹20,875.50
45,000₹0.69214₹31,146.30
75,000₹0.68794₹51,595.50
1,05,000₹0.68541₹71,968.05
1,50,000₹0.67275₹1,00,912.50
1,80,000₹0.66291₹1,19,323.80
3,60,000₹0.62979₹2,26,724.40
3,75,000₹0.62803₹2,35,511.25
Manufacturers Standard Package