
GJM0335C1E6R2BB01D | |
|---|---|
DigiKey Part Number | 490-14787-2-ND - Tape & Reel (TR) 490-14787-1-ND - Cut Tape (CT) 490-14787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E6R2BB01D |
Description | CAP CER 6.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E6R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 50 | ₹2.32960 | ₹116.48 |
| 100 | ₹1.99420 | ₹199.42 |
| 500 | ₹1.43134 | ₹715.67 |
| 1,000 | ₹1.25894 | ₹1,258.94 |
| 2,500 | ₹1.07760 | ₹2,694.00 |
| 5,000 | ₹0.96913 | ₹4,845.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.80171 | ₹12,025.65 |
| 30,000 | ₹0.78540 | ₹23,562.00 |
| 45,000 | ₹0.75205 | ₹33,842.25 |
| 75,000 | ₹0.71510 | ₹53,632.50 |
| 1,05,000 | ₹0.70987 | ₹74,536.35 |
| 1,50,000 | ₹0.62803 | ₹94,204.50 |