GJM0335C1E7R5BB01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 5,000
Unit Price: ₹34.48000
Datasheet
7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E7R5BB01D

DigiKey Part Number
490-GJM0335C1E7R5BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E7R5BB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E7R5BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E7R5BB01D
Description
CAP CER 7.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E7R5BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
50₹2.08740₹104.37
100₹1.77990₹177.99
500₹1.27292₹636.46
1,000₹1.11730₹1,117.30
2,500₹0.95348₹2,383.70
5,000₹0.85507₹4,275.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.74853₹11,227.95
30,000₹0.69973₹20,991.90
45,000₹0.54566₹24,554.70
Manufacturers Standard Package