
GJM0335C1ER20BB01D | |
---|---|
DigiKey Part Number | 490-3048-2-ND - Tape & Reel (TR) 490-3048-1-ND - Cut Tape (CT) 490-3048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER20BB01D |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER20BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.90500 | ₹39.05 |
50 | ₹2.68000 | ₹134.00 |
100 | ₹2.30720 | ₹230.72 |
500 | ₹1.40386 | ₹701.93 |
1,000 | ₹1.22106 | ₹1,221.06 |
2,500 | ₹1.07766 | ₹2,694.15 |
5,000 | ₹1.01590 | ₹5,079.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.66940 | ₹10,041.00 |
30,000 | ₹0.61594 | ₹18,478.20 |
45,000 | ₹0.61010 | ₹27,454.50 |