
GJM0335C1H110GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H110GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H110GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H110GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H110GB01D |
Description | CAP CER 11PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H110GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.38560 | ₹238.56 |
| 500 | ₹1.81900 | ₹909.50 |
| 1,000 | ₹1.54968 | ₹1,549.68 |
| 2,500 | ₹1.31616 | ₹3,290.40 |
| 5,000 | ₹1.18887 | ₹5,944.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.05244 | ₹15,786.60 |
| 30,000 | ₹0.97420 | ₹29,226.00 |
| 45,000 | ₹0.93505 | ₹42,077.25 |
| 75,000 | ₹0.89165 | ₹66,873.75 |
| 1,05,000 | ₹0.86629 | ₹90,960.45 |
| 1,50,000 | ₹0.84191 | ₹1,26,286.50 |