
GJM0335C1H1R6CB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H1R6CB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H1R6CB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H1R6CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R6CB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R6CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
50 | ₹1.70380 | ₹85.19 |
100 | ₹1.45530 | ₹145.53 |
500 | ₹1.03116 | ₹515.58 |
1,000 | ₹0.90160 | ₹901.60 |
2,500 | ₹0.76565 | ₹1,914.13 |
5,000 | ₹0.68401 | ₹3,420.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.59515 | ₹8,927.25 |
30,000 | ₹0.54510 | ₹16,353.00 |
45,000 | ₹0.52008 | ₹23,403.60 |
75,000 | ₹0.49234 | ₹36,925.50 |
1,05,000 | ₹0.47615 | ₹49,995.75 |
1,50,000 | ₹0.46057 | ₹69,085.50 |
1,80,000 | ₹0.45320 | ₹81,576.00 |
3,60,000 | ₹0.42836 | ₹1,54,209.60 |
3,75,000 | ₹0.42704 | ₹1,60,140.00 |