
GJM0335C2AR50WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR50WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR50WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR50WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR50WB01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR50WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.41200 | ₹94.12 |
| 50 | ₹6.69080 | ₹334.54 |
| 100 | ₹5.84280 | ₹584.28 |
| 500 | ₹4.55494 | ₹2,277.47 |
| 1,000 | ₹4.26792 | ₹4,267.92 |
| 2,500 | ₹3.98165 | ₹9,954.12 |
| 5,000 | ₹3.75558 | ₹18,777.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.17963 | ₹47,694.45 |
| 30,000 | ₹2.50400 | ₹75,120.00 |
| 45,000 | ₹2.41958 | ₹1,08,881.10 |
| 75,000 | ₹2.41511 | ₹1,81,133.25 |