
GJM0336C1E150JB01D | |
|---|---|
DigiKey Part Number | 490-17794-1-ND - Cut Tape (CT) 490-17794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0336C1E150JB01D |
Description | CAP CER 15PF 25V C0H 0201 |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0336C1E150JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |