12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H120JB01D

DigiKey Part Number
490-3115-2-ND - Tape & Reel (TR)
490-3115-1-ND - Cut Tape (CT)
490-3115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H120JB01D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H120JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,137
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.52300₹65.23
50₹4.54740₹227.37
100₹3.94180₹394.18
500₹2.92604₹1,463.02
1,000₹2.61200₹2,612.00
2,500₹2.28194₹5,704.85
5,000₹2.08345₹10,417.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.86549₹18,654.90
20,000₹1.73517₹34,703.40
30,000₹1.66992₹50,097.60
50,000₹1.59766₹79,883.00
70,000₹1.55541₹1,08,878.70
1,00,000₹1.51478₹1,51,478.00
Manufacturers Standard Package