
GJM1555C1H150FB01D | |
|---|---|
DigiKey Part Number | 490-11191-2-ND - Tape & Reel (TR) 490-11191-1-ND - Cut Tape (CT) 490-11191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H150FB01D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H150FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.51020 | ₹225.51 |
| 100 | ₹3.90450 | ₹390.45 |
| 500 | ₹2.90182 | ₹1,450.91 |
| 1,000 | ₹2.59337 | ₹2,593.37 |
| 2,500 | ₹2.26815 | ₹5,670.38 |
| 5,000 | ₹2.07283 | ₹10,364.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.95048 | ₹19,504.80 |
| 20,000 | ₹1.81578 | ₹36,315.60 |
| 30,000 | ₹1.74832 | ₹52,449.60 |
| 50,000 | ₹1.68801 | ₹84,400.50 |