22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H220FB01D

DigiKey Part Number
490-17796-2-ND - Tape & Reel (TR)
490-17796-1-ND - Cut Tape (CT)
490-17796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H220FB01D
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H220FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.80300₹68.03
50₹4.73380₹236.69
100₹4.10020₹410.02
500₹3.04718₹1,523.59
1,000₹2.72289₹2,722.89
2,500₹2.38146₹5,953.65
5,000₹2.17645₹10,882.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.95048₹19,504.80
20,000₹1.81578₹36,315.60
30,000₹1.74832₹52,449.60
50,000₹1.67358₹83,679.00
70,000₹1.62990₹1,14,093.00
1,00,000₹1.58790₹1,58,790.00
Manufacturers Standard Package