
GJM1555C1H220JB01D | |
|---|---|
DigiKey Part Number | 490-14444-2-ND - Tape & Reel (TR) 490-14444-1-ND - Cut Tape (CT) 490-14444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H220JB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H220JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.23060 | ₹211.53 |
| 100 | ₹3.65290 | ₹365.29 |
| 500 | ₹2.70054 | ₹1,350.27 |
| 1,000 | ₹2.40606 | ₹2,406.06 |
| 2,500 | ₹2.09743 | ₹5,243.58 |
| 5,000 | ₹1.91162 | ₹9,558.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.70866 | ₹17,086.60 |
| 20,000 | ₹1.58663 | ₹31,732.60 |
| 30,000 | ₹1.52552 | ₹45,765.60 |
| 50,000 | ₹1.45788 | ₹72,894.00 |
| 70,000 | ₹1.41832 | ₹99,282.40 |
| 1,00,000 | ₹1.38029 | ₹1,38,029.00 |
