22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H220JB01D

DigiKey Part Number
490-14444-2-ND - Tape & Reel (TR)
490-14444-1-ND - Cut Tape (CT)
490-14444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H220JB01D
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H220JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,095
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.05700₹60.57
50₹4.23060₹211.53
100₹3.65290₹365.29
500₹2.70054₹1,350.27
1,000₹2.40606₹2,406.06
2,500₹2.09743₹5,243.58
5,000₹1.91162₹9,558.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.70866₹17,086.60
20,000₹1.58663₹31,732.60
30,000₹1.52552₹45,765.60
50,000₹1.45788₹72,894.00
70,000₹1.41832₹99,282.40
1,00,000₹1.38029₹1,38,029.00
Manufacturers Standard Package