
GJM1555C1H2R1WB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H2R1WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R1WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H2R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R1WB01D |
Description | CAP CER 2.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R1WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.83300 | ₹68.33 |
50 | ₹4.79200 | ₹239.60 |
100 | ₹4.16190 | ₹416.19 |
500 | ₹3.10944 | ₹1,554.72 |
1,000 | ₹2.78644 | ₹2,786.44 |
2,500 | ₹2.45597 | ₹6,139.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.25240 | ₹22,524.00 |
20,000 | ₹2.18593 | ₹43,718.60 |
30,000 | ₹1.90235 | ₹57,070.50 |
50,000 | ₹1.82394 | ₹91,197.00 |
70,000 | ₹1.77813 | ₹1,24,469.10 |
1,00,000 | ₹1.73406 | ₹1,73,406.00 |
1,20,000 | ₹1.71317 | ₹2,05,580.40 |
2,40,000 | ₹1.64285 | ₹3,94,284.00 |
2,50,000 | ₹1.63912 | ₹4,09,780.00 |