
GJM1555C1H2R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H2R6WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H2R6WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H2R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R6WB01D |
Description | CAP CER 2.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R6WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.54800 | ₹75.48 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.59410 | ₹459.41 |
| 500 | ₹3.43856 | ₹1,719.28 |
| 1,000 | ₹3.08446 | ₹3,084.46 |
| 2,500 | ₹2.71171 | ₹6,779.28 |
| 5,000 | ₹2.48751 | ₹12,437.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.28352 | ₹22,835.20 |
| 20,000 | ₹2.16653 | ₹43,330.60 |
| 30,000 | ₹2.11691 | ₹63,507.30 |
| 50,000 | ₹2.03106 | ₹1,01,553.00 |
| 70,000 | ₹1.98088 | ₹1,38,661.60 |
| 1,00,000 | ₹1.96932 | ₹1,96,932.00 |
| 1,20,000 | ₹1.90975 | ₹2,29,170.00 |
| 2,40,000 | ₹1.83274 | ₹4,39,857.60 |
| 2,50,000 | ₹1.82866 | ₹4,57,165.00 |