3.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H3R4CB01D

DigiKey Part Number
490-GJM1555C1H3R4CB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H3R4CB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H3R4CB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H3R4CB01D
Description
CAP CER 3.4PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H3R4CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,379
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
50₹2.27380₹113.69
100₹1.93830₹193.83
500₹1.39220₹696.10
1,000₹1.22353₹1,223.53
2,500₹1.04704₹2,617.60
5,000₹0.94081₹4,704.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.70765₹7,076.50
20,000₹0.69987₹13,997.40
30,000₹0.69585₹20,875.50
50,000₹0.69124₹34,562.00
70,000₹0.68848₹48,193.60
1,00,000₹0.67441₹67,441.00
1,20,000₹0.66364₹79,636.80
2,40,000₹0.62738₹1,50,571.20
2,50,000₹0.62546₹1,56,365.00
Manufacturers Standard Package