43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H430GB01D

DigiKey Part Number
490-GJM1555C1H430GB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H430GB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H430GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H430GB01D
Description
CAP CER 43PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H430GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,228
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.52300₹65.23
50₹4.51020₹225.51
100₹3.91380₹391.38
500₹2.89808₹1,449.04
1,000₹2.58684₹2,586.84
2,500₹2.25920₹5,648.00
5,000₹2.06239₹10,311.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.83809₹18,380.90
20,000₹1.70922₹34,184.40
30,000₹1.64470₹49,341.00
50,000₹1.57322₹78,661.00
70,000₹1.53146₹1,07,202.20
1,00,000₹1.49127₹1,49,127.00
Manufacturers Standard Package