
GJM1555C1H4R0WB01D | |
|---|---|
DigiKey Part Number | 490-11217-2-ND - Tape & Reel (TR) 490-11217-1-ND - Cut Tape (CT) 490-11217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R0WB01D |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.71520 | ₹235.76 |
| 100 | ₹4.10020 | ₹410.02 |
| 500 | ₹3.05278 | ₹1,526.39 |
| 1,000 | ₹2.73128 | ₹2,731.28 |
| 2,500 | ₹2.39264 | ₹5,981.60 |
| 5,000 | ₹2.18913 | ₹10,945.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.98943 | ₹19,894.30 |
| 20,000 | ₹1.87434 | ₹37,486.80 |
| 30,000 | ₹1.85136 | ₹55,540.80 |
| 50,000 | ₹1.77344 | ₹88,672.00 |
| 70,000 | ₹1.72791 | ₹1,20,953.70 |
| 1,00,000 | ₹1.69870 | ₹1,69,870.00 |