
GJM1555C1H4R8WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H4R8WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H4R8WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H4R8WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R8WB01D |
Description | CAP CER 4.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R8WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹5.05060 | ₹252.53 |
| 100 | ₹4.37970 | ₹437.97 |
| 500 | ₹3.27456 | ₹1,637.28 |
| 1,000 | ₹2.93443 | ₹2,934.43 |
| 2,500 | ₹2.57566 | ₹6,439.15 |
| 5,000 | ₹2.36022 | ₹11,801.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.98943 | ₹19,894.30 |
| 20,000 | ₹1.92168 | ₹38,433.60 |
| 30,000 | ₹1.85136 | ₹55,540.80 |
| 50,000 | ₹1.77775 | ₹88,887.50 |
| 70,000 | ₹1.59348 | ₹1,11,543.60 |
| 1,00,000 | ₹1.58978 | ₹1,58,978.00 |