4.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H4R8WB01D

DigiKey Part Number
490-GJM1555C1H4R8WB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H4R8WB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H4R8WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H4R8WB01D
Description
CAP CER 4.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H4R8WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,437
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.17500₹71.75
50₹5.05060₹252.53
100₹4.37970₹437.97
500₹3.27456₹1,637.28
1,000₹2.93443₹2,934.43
2,500₹2.57566₹6,439.15
5,000₹2.36022₹11,801.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.98943₹19,894.30
20,000₹1.92168₹38,433.60
30,000₹1.85136₹55,540.80
50,000₹1.77775₹88,887.50
70,000₹1.59348₹1,11,543.60
1,00,000₹1.58978₹1,58,978.00
Manufacturers Standard Package