
GJM1555C1H6R6BB01D | |
|---|---|
DigiKey Part Number | 490-11232-2-ND - Tape & Reel (TR) 490-11232-1-ND - Cut Tape (CT) 490-11232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H6R6BB01D |
Description | CAP CER 6.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H6R6BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.11240 | ₹155.62 |
| 100 | ₹2.68380 | ₹268.38 |
| 500 | ₹1.95504 | ₹977.52 |
| 1,000 | ₹1.73140 | ₹1,731.40 |
| 2,500 | ₹1.49694 | ₹3,742.35 |
| 5,000 | ₹1.35586 | ₹6,779.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.10379 | ₹11,037.90 |
| 20,000 | ₹1.09275 | ₹21,855.00 |
| 30,000 | ₹1.08701 | ₹32,610.30 |
| 50,000 | ₹1.06497 | ₹53,248.50 |
| 70,000 | ₹1.03347 | ₹72,342.90 |
| 1,00,000 | ₹1.00318 | ₹1,00,318.00 |
| 1,20,000 | ₹0.98884 | ₹1,18,660.80 |
| 2,40,000 | ₹0.98610 | ₹2,36,664.00 |
| 2,50,000 | ₹0.93797 | ₹2,34,492.50 |
