
GJM1555C1H6R8CB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H6R8CB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H6R8CB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H6R8CB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H6R8CB01J |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H6R8CB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.81710 | ₹181.71 |
| 500 | ₹1.29902 | ₹649.51 |
| 1,000 | ₹1.14153 | ₹1,141.53 |
| 2,500 | ₹0.97435 | ₹2,435.88 |
| 5,000 | ₹0.87427 | ₹4,371.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.79329 | ₹39,664.50 |
| 1,00,000 | ₹0.52031 | ₹52,031.00 |
| 1,50,000 | ₹0.51915 | ₹77,872.50 |