Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H7R3WB01D

DigiKey Part Number
490-16698-2-ND - Tape & Reel (TR)
490-16698-1-ND - Cut Tape (CT)
490-16698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H7R3WB01D
Description
CAP CER 7.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H7R3WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,082
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹8.43000₹84.30
50₹5.98100₹299.05
100₹5.22680₹522.68
500₹3.74128₹1,870.64
1,000₹3.56202₹3,562.02
2,500₹3.14920₹7,873.00
5,000₹2.90038₹14,501.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.66211₹26,621.10
20,000₹2.49453₹49,890.60
30,000₹2.41062₹72,318.60
50,000₹2.31764₹1,15,882.00
70,000₹2.29866₹1,60,906.20
Manufacturers Standard Package