
GJM1555C1H7R4BB01D | |
---|---|
DigiKey Part Number | 490-GJM1555C1H7R4BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H7R4BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H7R4BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R4BB01D |
Description | CAP CER 7.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R4BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.88100 | ₹48.81 |
50 | ₹3.35440 | ₹167.72 |
100 | ₹2.89290 | ₹289.29 |
500 | ₹2.12444 | ₹1,062.22 |
1,000 | ₹1.88750 | ₹1,887.50 |
2,500 | ₹1.63850 | ₹4,096.25 |
5,000 | ₹1.48852 | ₹7,442.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.40937 | ₹14,093.70 |
20,000 | ₹1.25296 | ₹25,059.20 |
30,000 | ₹1.06435 | ₹31,930.50 |
50,000 | ₹1.03382 | ₹51,691.00 |
1,20,000 | ₹1.01936 | ₹1,22,323.20 |
2,40,000 | ₹0.97068 | ₹2,32,963.20 |
2,50,000 | ₹0.96810 | ₹2,42,025.00 |