
GJM1555C1H9R7WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H9R7WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R7WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R7WB01D |
Description | CAP CER 9.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.66600 | ₹86.66 |
| 50 | ₹6.11300 | ₹305.65 |
| 100 | ₹5.33960 | ₹533.96 |
| 500 | ₹4.03122 | ₹2,015.61 |
| 1,000 | ₹3.62959 | ₹3,629.59 |
| 2,500 | ₹3.20560 | ₹8,014.00 |
| 5,000 | ₹2.95046 | ₹14,752.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.72038 | ₹27,203.80 |
| 20,000 | ₹2.42847 | ₹48,569.40 |
| 30,000 | ₹2.34509 | ₹70,352.70 |
| 50,000 | ₹2.25264 | ₹1,12,632.00 |
| 70,000 | ₹2.23356 | ₹1,56,349.20 |
| 1,00,000 | ₹2.14666 | ₹2,14,666.00 |
| 1,20,000 | ₹2.12204 | ₹2,54,644.80 |
| 2,40,000 | ₹2.03913 | ₹4,89,391.20 |
| 2,50,000 | ₹2.03472 | ₹5,08,680.00 |