
GJM1555C1HR10BB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR10BB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1HR10BB01JCT-ND - Cut Tape (CT) 490-GJM1555C1HR10BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR10BB01J |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR10BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.07510 | ₹307.51 |
| 500 | ₹2.25510 | ₹1,127.55 |
| 1,000 | ₹2.00350 | ₹2,003.50 |
| 2,500 | ₹1.73922 | ₹4,348.05 |
| 5,000 | ₹1.58043 | ₹7,902.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹1.06199 | ₹53,099.50 |
| 1,00,000 | ₹1.00033 | ₹1,00,033.00 |
| 1,50,000 | ₹0.98227 | ₹1,47,340.50 |