0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR90WB01D

DigiKey Part Number
490-11254-2-ND - Tape & Reel (TR)
490-11254-1-ND - Cut Tape (CT)
490-11254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR90WB01D
Description
CAP CER 0.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR90WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,185
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.80300₹68.03
50₹4.71520₹235.76
100₹4.10020₹410.02
500₹3.05278₹1,526.39
1,000₹2.73128₹2,731.28
2,500₹2.39264₹5,981.60
5,000₹2.18913₹10,945.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.98943₹19,894.30
20,000₹1.87434₹37,486.80
30,000₹1.85136₹55,540.80
50,000₹1.77344₹88,672.00
70,000₹1.72791₹1,20,953.70
1,00,000₹1.69870₹1,69,870.00
1,20,000₹1.66337₹1,99,604.40
2,40,000₹1.59348₹3,82,435.20
2,50,000₹1.58978₹3,97,445.00
Manufacturers Standard Package