1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMD155R60J105KE11D

DigiKey Part Number
490-GMD155R60J105KE11DTR-ND - Tape & Reel (TR)
490-GMD155R60J105KE11DCT-ND - Cut Tape (CT)
490-GMD155R60J105KE11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMD155R60J105KE11D
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMD155R60J105KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,381
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹56.65700₹566.57
50₹43.87200₹2,193.60
100₹39.93950₹3,993.95
500₹33.29908₹16,649.54
1,000₹31.24620₹31,246.20
2,500₹29.07962₹72,699.05
5,000₹27.77334₹1,38,866.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹20.08429₹2,00,842.90
20,000₹19.36377₹3,87,275.40
30,000₹19.00277₹5,70,083.10
50,000₹18.60246₹9,30,123.00
Manufacturers Standard Package