
GQM1875C2E100JB12D | |
---|---|
DigiKey Part Number | 490-6086-2-ND - Tape & Reel (TR) 490-6086-1-ND - Cut Tape (CT) 490-6086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E100JB12D |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E100JB12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹24.93600 | ₹249.36 |
50 | ₹18.58220 | ₹929.11 |
100 | ₹16.63880 | ₹1,663.88 |
500 | ₹13.36246 | ₹6,681.23 |
1,000 | ₹12.34995 | ₹12,349.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.87287 | ₹43,491.48 |
8,000 | ₹10.23782 | ₹81,902.56 |
12,000 | ₹10.01934 | ₹1,20,232.08 |
20,000 | ₹9.70354 | ₹1,94,070.80 |
28,000 | ₹9.51892 | ₹2,66,529.76 |
40,000 | ₹9.34137 | ₹3,73,654.80 |
48,000 | ₹9.25719 | ₹4,44,345.12 |
96,000 | ₹9.13357 | ₹8,76,822.72 |