
GQM1875C2E101FB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E101FB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E101FB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E101FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E101FB12D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E101FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.46500 | ₹264.65 |
| 50 | ₹19.75540 | ₹987.77 |
| 100 | ₹17.69600 | ₹1,769.60 |
| 500 | ₹14.21646 | ₹7,108.23 |
| 1,000 | ₹13.14202 | ₹13,142.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.70812 | ₹46,832.48 |
| 8,000 | ₹11.15250 | ₹89,220.00 |
| 12,000 | ₹10.84685 | ₹1,30,162.20 |
| 20,000 | ₹10.50807 | ₹2,10,161.40 |
| 28,000 | ₹10.31000 | ₹2,88,680.00 |
| 40,000 | ₹10.11949 | ₹4,04,779.60 |
| 48,000 | ₹10.02920 | ₹4,81,401.60 |