
GQM1875C2E150FB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E150FB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E150FB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E150FB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E150FB12D |
Description | CAP CER 15PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E150FB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.26000 | ₹292.60 |
| 50 | ₹21.99180 | ₹1,099.59 |
| 100 | ₹21.13460 | ₹2,113.46 |
| 500 | ₹17.97744 | ₹8,988.72 |
| 1,000 | ₹16.74366 | ₹16,743.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.99980 | ₹47,999.20 |
| 8,000 | ₹11.91127 | ₹95,290.16 |
| 12,000 | ₹11.86530 | ₹1,42,383.60 |
| 20,000 | ₹11.81282 | ₹2,36,256.40 |
| 28,000 | ₹11.69188 | ₹3,27,372.64 |
| 40,000 | ₹11.48406 | ₹4,59,362.40 |
| 48,000 | ₹11.38550 | ₹5,46,504.00 |